Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS543B22RYSR
TPS543B22RYSR - 1
TPS543B22RYSR - 2
TPS543B22RYSR - 3
Extended1/3
* Images are for reference only
TPS543B22RYSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS543B22RYSR
JLCPCB Part #
C6560474
Package
WQFN-17-FCRLF(2.5x4.5)
Description
-40℃~+150℃@(TJ) 1 20A 4V~18V 500kHz、750kHz、1MHz、1.5MHz、2.2MHz 500mV~7V Adjustable Buck Buck Built-in Yes WQFN-17-FCRLF(2.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-17-FCRLF(2.5x4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching500kHz、750kHz、1MHz、1.5MHz、2.2MHz
Voltage - Supply4V~18V
Output TypeAdjustable
Output Current20A
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS543B22RYSR
TPS543B22RYSR

* Images are for reference only

TPS543B22RYSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS543B22RYSR
JLCPCB Part #
C6560474
Package
WQFN-17-FCRLF(2.5x4.5)
Description
-40℃~+150℃@(TJ) 1 20A 4V~18V 500kHz、750kHz、1MHz、1.5MHz、2.2MHz 500mV~7V Adjustable Buck Buck Built-in Yes WQFN-17-FCRLF(2.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS543B22RYSR

* Images are for reference only

TPS543B22RYSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS543B22RYSR
JLCPCB Part #
C6560474
Package
WQFN-17-FCRLF(2.5x4.5)
Description
-40℃~+150℃@(TJ) 1 20A 4V~18V 500kHz、750kHz、1MHz、1.5MHz、2.2MHz 500mV~7V Adjustable Buck Buck Built-in Yes WQFN-17-FCRLF(2.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS543B22RYSR Specifications

TPS543B22RYSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-17-FCRLF(2.5x4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching500kHz、750kHz、1MHz、1.5MHz、2.2MHz
Voltage - Supply4V~18V
Output TypeAdjustable
Output Current20A
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS543B22RYSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS543B22RYSR Documents

TPS543B22RYSR datasheets or manufacturer documentation.

Datasheet: TPS543B22RYSR Datasheet (PDF)

TPS543B22RYSR Schematic Symbol & PCB Footprint

The TPS543B22RYSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.