FW-26-05-G-D-426-075-ES-A
Extended
* Images are for reference only
FW-26-05-G-D-426-075-ES-A
Attributes
Value
Manufacturer
MFR.Part #
FW-26-05-G-D-426-075-ES-A
JLCPCB Part #
C6559808
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm 2 52P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1.27mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins52P
Pitch1.27mm
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical