FRN2JB27R0
Extended
* Images are for reference only
FRN2JB27R0
Attributes
Value
MFR.Part #
FRN2JB27R0
JLCPCB Part #
C6557984
Package
Plugin,D5.5xL15mm
Description
-40℃~+155℃ 27Ω 2W Metal Film Resistor ±350ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D5.5xL15mm
Resistance27Ω
Operating Temperature-40℃~+155℃
Power(Watts)2W
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±350ppm/℃