F55J2K5E
Extended
* Images are for reference only
F55J2K5E
Attributes
Value
Manufacturer
MFR.Part #
F55J2K5E
JLCPCB Part #
C6554668
Package
Plugin
Description
2.5kΩ 55W Wirewound Resistor ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
PackagePlugin
Resistance2.5kΩ
Power(Watts)55W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±260ppm/℃