F2W3D3
Extended
* Images are for reference only
F2W3D3
Attributes
Value
Manufacturer
MFR.Part #
F2W3D3
JLCPCB Part #
C6554599
Package
Plugin,D4.1xL11.4mm
Description
-55℃~+200℃ 2W 3.3Ω ±200ppm/℃ ±5% 插件,D4.1xL11.4mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D4.1xL11.4mm
Resistance3.3Ω
Operating Temperature-55℃~+200℃
Power(Watts)2W
Tolerance±5%
Temperature Coefficient±200ppm/℃