Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F1912NCGI
F1912NCGI - 1
F1912NCGI - 2
F1912NCGI - 3
Extended1/3
* Images are for reference only
F1912NCGI
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1912NCGI
JLCPCB Part #
C6554564
Package
WFQFN-20-EP
Description
-55℃~+105℃ 0.5dB 1.4dB 1MHz~4GHz 31.5dB 50Ω Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface WFQFN-20-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageWFQFN-20-EP
Insertion Loss1.4dB
Operating Temperature-55℃~+105℃
Frequency Range1MHz~4GHz
Attenuation Value31.5dB
Step Size0.5dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F1912NCGI
F1912NCGI

* Images are for reference only

F1912NCGI

Extended
Manufacturer

RENESAS

MFR.Part #
F1912NCGI
JLCPCB Part #
C6554564
Package
WFQFN-20-EP
Description
-55℃~+105℃ 0.5dB 1.4dB 1MHz~4GHz 31.5dB 50Ω Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface WFQFN-20-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1912NCGI

* Images are for reference only

F1912NCGI
Extended
Manufacturer

RENESAS

MFR.Part #
F1912NCGI
JLCPCB Part #
C6554564
Package
WFQFN-20-EP
Description
-55℃~+105℃ 0.5dB 1.4dB 1MHz~4GHz 31.5dB 50Ω Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface WFQFN-20-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1912NCGI Specifications

F1912NCGI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageWFQFN-20-EP
Insertion Loss1.4dB
Operating Temperature-55℃~+105℃
Frequency Range1MHz~4GHz
Attenuation Value31.5dB
Step Size0.5dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1912NCGI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1912NCGI Documents

F1912NCGI datasheets or manufacturer documentation.

Datasheet: F1912NCGI Datasheet (PDF)

F1912NCGI Schematic Symbol & PCB Footprint

The F1912NCGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.