Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TML 20515
TML 20515 - 1
Mechanical Assembly
* Images are for reference only
TML 20515
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TML 20515
JLCPCB Part #
C6554129
Package
DIP-8
Description
-15V -25°C ~ 70°C (with Derating) 15V 2.74" Length x 1.87" Width x 0.85" Height (69.5mm x 47.5mm x 21.7mm) 2.8A,200mA,200mA 20 W 3 5V 8-DIP module 84% 90 ~ 264 VAC,100 ~ 375 VDC CB,CE,cURus Closed ITE (Commercial) Through hole Universal Input DIP-8 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
PackageDIP-8
Packaging/Housing8-DIP module
typeClosed
characteristicUniversal Input
Size/Size2.74" Length x 1.87" Width x 0.85" Height (69.5mm x 47.5mm x 21.7mm)
Voltage - Input90 ~ 264 VAC,100 ~ 375 VDC
Output count3
efficiency84%
Voltage - Output 215V
Voltage - Output 3-15V
Power (W)20 W
Voltage - Output 15V
working temperature-25°C ~ 70°C (with Derating)
applicationITE (Commercial)
Installation typeThrough hole
Certification bodiesCB,CE,cURus
Current output (maximum value)2.8A,200mA,200mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TML 20515
TML 20515

* Images are for reference only

TML 20515

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TML 20515
JLCPCB Part #
C6554129
Package
DIP-8
Description
-15V -25°C ~ 70°C (with Derating) 15V 2.74" Length x 1.87" Width x 0.85" Height (69.5mm x 47.5mm x 21.7mm) 2.8A,200mA,200mA 20 W 3 5V 8-DIP module 84% 90 ~ 264 VAC,100 ~ 375 VDC CB,CE,cURus Closed ITE (Commercial) Through hole Universal Input DIP-8 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TML 20515

* Images are for reference only

TML 20515
Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TML 20515
JLCPCB Part #
C6554129
Package
DIP-8
Description
-15V -25°C ~ 70°C (with Derating) 15V 2.74" Length x 1.87" Width x 0.85" Height (69.5mm x 47.5mm x 21.7mm) 2.8A,200mA,200mA 20 W 3 5V 8-DIP module 84% 90 ~ 264 VAC,100 ~ 375 VDC CB,CE,cURus Closed ITE (Commercial) Through hole Universal Input DIP-8 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TML 20515 Specifications

TML 20515 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
PackageDIP-8
Packaging/Housing8-DIP module
typeClosed
characteristicUniversal Input
Size/Size2.74" Length x 1.87" Width x 0.85" Height (69.5mm x 47.5mm x 21.7mm)
Voltage - Input90 ~ 264 VAC,100 ~ 375 VDC
Output count3
efficiency84%
Voltage - Output 215V
Voltage - Output 3-15V
Power (W)20 W
Voltage - Output 15V
working temperature-25°C ~ 70°C (with Derating)
applicationITE (Commercial)
Installation typeThrough hole
Certification bodiesCB,CE,cURus
Current output (maximum value)2.8A,200mA,200mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TML 20515. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TML 20515 Documents

TML 20515 datasheets or manufacturer documentation.

Datasheet: TML 20515 Datasheet (PDF)

TML 20515 Schematic Symbol & PCB Footprint

The TML 20515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.