
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 2.15 inches L x 1.77 inches W x 0.93 inches H (54.7mm x 44.9mm x 23.5mm) | |
| Voltage - Input | 90 ~ 264 VAC,120 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 78% | |
| Power (W) | 18 W | |
| Voltage - Output 1 | 5V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 3.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMF 20105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 2.15 inches L x 1.77 inches W x 0.93 inches H (54.7mm x 44.9mm x 23.5mm) | |
| Voltage - Input | 90 ~ 264 VAC,120 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 78% | |
| Power (W) | 18 W | |
| Voltage - Output 1 | 5V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 3.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMF 20105. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMF 20105 datasheets or manufacturer documentation.
Datasheet: TMF 20105 Datasheet (PDF)
The TMF 20105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.