


- Manufacturer
- MFR.Part #
- ADG3245BRUZ-REEL7
- JLCPCB Part #
- C655283
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.001uA 0.225ns@3V,50pF 2.3V~3.6V Level shifting、Hot-swap protection Single Supply TSSOP-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Function | Level shifting、Hot-swap protection | |
| Propagation Delay | 0.225ns@3V,50pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 0.001uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
ADG3245BRUZ-REEL7
Extended- Manufacturer
- MFR.Part #
- ADG3245BRUZ-REEL7
- JLCPCB Part #
- C655283
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.001uA 0.225ns@3V,50pF 2.3V~3.6V Level shifting、Hot-swap protection Single Supply TSSOP-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADG3245BRUZ-REEL7
- JLCPCB Part #
- C655283
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.001uA 0.225ns@3V,50pF 2.3V~3.6V Level shifting、Hot-swap protection Single Supply TSSOP-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG3245BRUZ-REEL7 Specifications
ADG3245BRUZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-20 | |
| Function | Level shifting、Hot-swap protection | |
| Propagation Delay | 0.225ns@3V,50pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 0.001uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG3245BRUZ-REEL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG3245BRUZ-REEL7 Documents
ADG3245BRUZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADG3245BRUZ-REEL7 Datasheet (PDF)
ADG3245BRUZ-REEL7 Schematic Symbol & PCB Footprint
The ADG3245BRUZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.