TG2016SMN 52.0000M-ECGNNMB
Extended
* Images are for reference only
TG2016SMN 52.0000M-ECGNNMB
Attributes
Value
Manufacturer
MFR.Part #
TG2016SMN 52.0000M-ECGNNMB
JLCPCB Part #
C6552801
Package
SMD2016-4P
Description
-40℃~+85℃ 1.8V 2.1mA 52MHz AEC-Q200 Clipped sine wave ±500ppb SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerSeiko Epson
PackageSMD2016-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Output TypeClipped sine wave
Frequency Stability±500ppb
Frequency52MHz
Current - Supply2.1mA
RatingsAEC-Q200