TFSSE4K99JE
Extended
* Images are for reference only
TFSSE4K99JE
Attributes
Value
Manufacturer
MFR.Part #
TFSSE4K99JE
JLCPCB Part #
C6552765
Package
SMD,21x10.5mm
Description
-40℃~+155℃ 1.5W 4.99kΩ Thick Film Resistor ±100ppm/℃ ±5% SMD,21x10.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,21x10.5mm
Resistance4.99kΩ
Operating Temperature-40℃~+155℃
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃