
- Manufacturer
- MFR.Part #
- ESQ-104-34-T-S-LL
- JLCPCB Part #
- C6552398
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 4P 5.7A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Current Rating | 5.7A | |
| Number of Pins | 4P | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
ESQ-104-34-T-S-LL
Extended- Manufacturer
- MFR.Part #
- ESQ-104-34-T-S-LL
- JLCPCB Part #
- C6552398
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 4P 5.7A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESQ-104-34-T-S-LL
- JLCPCB Part #
- C6552398
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 4P 5.7A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESQ-104-34-T-S-LL Specifications
ESQ-104-34-T-S-LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Current Rating | 5.7A | |
| Number of Pins | 4P | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESQ-104-34-T-S-LL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESQ-104-34-T-S-LL Documents
ESQ-104-34-T-S-LL datasheets or manufacturer documentation.
Datasheet: ESQ-104-34-T-S-LL Datasheet (PDF)
ESQ-104-34-T-S-LL Schematic Symbol & PCB Footprint
The ESQ-104-34-T-S-LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.