LT1725CGN#TRPBF
Extended
* Images are for reference only
LT1725CGN#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT1725CGN#TRPBF
JLCPCB Part #
C655121
Package
SSOP-16-150mil
Description
0℃~+100℃@(TJ) 1 115kHz 9.7V~22V Flyback No SSOP-16-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-16-150mil
Operating Temperature0℃~+100℃@(TJ)
Synchronous RectifierNo
Frequency - Switching115kHz
Voltage - Supply9.7V~22V
FeaturesOvercurrent Protection、Adjustable soft-start、External compensation
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1