EM351602
Extended
* Images are for reference only
EM351602
Attributes
Value
Manufacturer
MFR.Part #
EM351602
JLCPCB Part #
C6548785
Package
-
Description
-40℃~+105℃ 1 1x2P 2 2P 7.62mm Green - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerEATON
Package-
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Number of Rows1
ColorGreen
Number of Pins2P
Pitch7.62mm
Number of PINs Per Row2