
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | |
| Voltage - Input | 85 ~ 264 VAC | |
| Output count | 1 | |
| efficiency | 87% | |
| Power (W) | 80 W | |
| Voltage - Output 1 | 36V | |
| working temperature | -40°C ~ 70°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 2.22A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE80US36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | |
| Voltage - Input | 85 ~ 264 VAC | |
| Output count | 1 | |
| efficiency | 87% | |
| Power (W) | 80 W | |
| Voltage - Output 1 | 36V | |
| working temperature | -40°C ~ 70°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 2.22A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE80US36. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECE80US36 datasheets or manufacturer documentation.
Datasheet: ECE80US36 Datasheet (PDF)
The ECE80US36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.