
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 3.10 inches long x 1.50 inches wide x 1.10 inches high (78.7mm x 38.1mm x 27.9mm) | |
| Voltage - Input | 85 ~ 264 VAC,120 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 84% | |
| Power (W) | 40 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CSA,cUL,EN,UL | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 2.67A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE40US15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | Universal Input | |
| Size/Size | 3.10 inches long x 1.50 inches wide x 1.10 inches high (78.7mm x 38.1mm x 27.9mm) | |
| Voltage - Input | 85 ~ 264 VAC,120 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 84% | |
| Power (W) | 40 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CSA,cUL,EN,UL | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 2.67A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE40US15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECE40US15 datasheets or manufacturer documentation.
Datasheet: ECE40US15 Datasheet (PDF)
The ECE40US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.