
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -125.8dBm | |
| Applications | Wi-SUN | |
| Data Rate | 2.4Mbps | |
| Output Power | 16dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Receive Current | 6.28mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、DMA function | |
| Current Of Transmitting | 58.6mA | |
| Interface | SPI、USB、I2C、IrDA、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG25B211F1920IM56-BR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -125.8dBm | |
| Applications | Wi-SUN | |
| Data Rate | 2.4Mbps | |
| Output Power | 16dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Receive Current | 6.28mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、DMA function | |
| Current Of Transmitting | 58.6mA | |
| Interface | SPI、USB、I2C、IrDA、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG25B211F1920IM56-BR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EFR32FG25B211F1920IM56-BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.