
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Frequency Range | 169.4MHz~169.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -134dBm | |
| Data Rate | 360Kbps | |
| Output Power | 17dBm | |
| Applications | 802.15.4 | |
| Voltage - Supply | 2.2V~3.6V | |
| Receive Current | 25mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 65mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF7030-1BCPZN-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Frequency Range | 169.4MHz~169.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -134dBm | |
| Data Rate | 360Kbps | |
| Output Power | 17dBm | |
| Applications | 802.15.4 | |
| Voltage - Supply | 2.2V~3.6V | |
| Receive Current | 25mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 65mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF7030-1BCPZN-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF7030-1BCPZN-RL datasheets or manufacturer documentation.
Datasheet: ADF7030-1BCPZN-RL Datasheet (PDF)
The ADF7030-1BCPZN-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.