Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7023BCPZ
ADF7023BCPZ - 1
ADF7023BCPZ - 2
ADF7023BCPZ - 3
Extended1/3
* Images are for reference only
ADF7023BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADF7023BCPZ
JLCPCB Part #
C654735
Package
LFCSP-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 12.8mA 13.5dBm 2.2V~3.6V 24.1mA 300Kbps 431MHz~464MHz、862MHz~928MHz 868MHz ISM SPI Supports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function transceiver LFCSP-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageLFCSP-32-EP(5x5)
Frequency Range431MHz~464MHz、862MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate300Kbps
Output Power13.5dBm
ApplicationsISM
Voltage - Supply2.2V~3.6V
Receive Current12.8mA
Typical Application Frequency868MHz
FeaturesSupports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function
Current Of Transmitting24.1mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7023BCPZ
ADF7023BCPZ

* Images are for reference only

ADF7023BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7023BCPZ
JLCPCB Part #
C654735
Package
LFCSP-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 12.8mA 13.5dBm 2.2V~3.6V 24.1mA 300Kbps 431MHz~464MHz、862MHz~928MHz 868MHz ISM SPI Supports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function transceiver LFCSP-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7023BCPZ

* Images are for reference only

ADF7023BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7023BCPZ
JLCPCB Part #
C654735
Package
LFCSP-32-EP(5x5)
Description
-100dBm -40℃~+85℃ 12.8mA 13.5dBm 2.2V~3.6V 24.1mA 300Kbps 431MHz~464MHz、862MHz~928MHz 868MHz ISM SPI Supports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function transceiver LFCSP-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7023BCPZ Specifications

ADF7023BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageLFCSP-32-EP(5x5)
Frequency Range431MHz~464MHz、862MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Data Rate300Kbps
Output Power13.5dBm
ApplicationsISM
Voltage - Supply2.2V~3.6V
Receive Current12.8mA
Typical Application Frequency868MHz
FeaturesSupports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function
Current Of Transmitting24.1mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF7023BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADF7023BCPZ Documents

ADF7023BCPZ datasheets or manufacturer documentation.

Datasheet: ADF7023BCPZ Datasheet (PDF)

ADF7023BCPZ Schematic Symbol & PCB Footprint

The ADF7023BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.