
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 24GHz~24.25GHz | |
| Current - Supply | 170mA | |
| IP3 | 0dBm | |
| LO Frequency Range | 24GHz~24.25GHz | |
| Number of Channels | 4 | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 22dB | |
| Features | Single-ended/Differential Interface Integration | |
| P1dB | -10dBm | |
| Noise Figure | 10dB | |
| Isolation(L-R) | 30dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF5904ACPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 24GHz~24.25GHz | |
| Current - Supply | 170mA | |
| IP3 | 0dBm | |
| LO Frequency Range | 24GHz~24.25GHz | |
| Number of Channels | 4 | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 22dB | |
| Features | Single-ended/Differential Interface Integration | |
| P1dB | -10dBm | |
| Noise Figure | 10dB | |
| Isolation(L-R) | 30dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF5904ACPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF5904ACPZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADF5904ACPZ-RL7 Datasheet (PDF)
The ADF5904ACPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.