


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+105℃ | |
| Input | CMOS | |
| Voltage - Supply | 3.135V~3.465V | |
| Clock/Oscillator | External | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 26.5GHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADF41513BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+105℃ | |
| Input | CMOS | |
| Voltage - Supply | 3.135V~3.465V | |
| Clock/Oscillator | External | |
| Interface | Three-Wire Interface | |
| Output Frequency(Max) | 26.5GHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF41513BCPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADF41513BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADF41513BCPZ-RL7 Datasheet (PDF)
The ADF41513BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.