Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7933ARIZ
ADE7933ARIZ - 1
ADE7933ARIZ - 2
ADE7933ARIZ - 3
Extended1/3
* Images are for reference only
ADE7933ARIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7933ARIZ
JLCPCB Part #
C654555
Package
SOIC-20-300mil
Description
-40℃~+85℃ 3 3.3V Built-in temperature sensor、Pseudo-differential output SPI、I2C SOIC-20-300mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Number of Channels3
Voltage - Supply3.3V
FeaturesBuilt-in temperature sensor、Pseudo-differential output
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7933ARIZ
ADE7933ARIZ

* Images are for reference only

ADE7933ARIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7933ARIZ
JLCPCB Part #
C654555
Package
SOIC-20-300mil
Description
-40℃~+85℃ 3 3.3V Built-in temperature sensor、Pseudo-differential output SPI、I2C SOIC-20-300mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7933ARIZ

* Images are for reference only

ADE7933ARIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7933ARIZ
JLCPCB Part #
C654555
Package
SOIC-20-300mil
Description
-40℃~+85℃ 3 3.3V Built-in temperature sensor、Pseudo-differential output SPI、I2C SOIC-20-300mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7933ARIZ Specifications

ADE7933ARIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Number of Channels3
Voltage - Supply3.3V
FeaturesBuilt-in temperature sensor、Pseudo-differential output
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7933ARIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7933ARIZ Documents

ADE7933ARIZ datasheets or manufacturer documentation.

Datasheet: ADE7933ARIZ Datasheet (PDF)

ADE7933ARIZ Schematic Symbol & PCB Footprint

The ADE7933ARIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.