Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7878AACPZ
ADE7878AACPZ
Extended
* Images are for reference only
ADE7878AACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7878AACPZ
JLCPCB Part #
C654544
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3000:1 4 5ppm/℃ Polyphase Energy Metering IC Pulse output、Interrupt control、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels4
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Interrupt control、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range3000:1
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7878AACPZ
ADE7878AACPZ

* Images are for reference only

ADE7878AACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7878AACPZ
JLCPCB Part #
C654544
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3000:1 4 5ppm/℃ Polyphase Energy Metering IC Pulse output、Interrupt control、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7878AACPZ

* Images are for reference only

ADE7878AACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7878AACPZ
JLCPCB Part #
C654544
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3000:1 4 5ppm/℃ Polyphase Energy Metering IC Pulse output、Interrupt control、Programmable gain、Built-in reference source、Energy accumulation engine SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7878AACPZ Specifications

ADE7878AACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels4
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Interrupt control、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range3000:1
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7878AACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7878AACPZ Documents

ADE7878AACPZ datasheets or manufacturer documentation.

Datasheet: ADE7878AACPZ Datasheet (PDF)

ADE7878AACPZ Schematic Symbol & PCB Footprint

The ADE7878AACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.