Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7858AACPZ
ADE7858AACPZ
Extended
* Images are for reference only
ADE7858AACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7858AACPZ
JLCPCB Part #
C654540
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3 3000:1 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range3000:1
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7858AACPZ
ADE7858AACPZ

* Images are for reference only

ADE7858AACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7858AACPZ
JLCPCB Part #
C654540
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3 3000:1 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7858AACPZ

* Images are for reference only

ADE7858AACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7858AACPZ
JLCPCB Part #
C654540
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 16.384MHz 2.97V~3.63V 20mA 2kHz 3 3000:1 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C LFCSP-40(6x6) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7858AACPZ Specifications

ADE7858AACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range3000:1
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7858AACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7858AACPZ Documents

ADE7858AACPZ datasheets or manufacturer documentation.

Datasheet: ADE7858AACPZ Datasheet (PDF)

ADE7858AACPZ Schematic Symbol & PCB Footprint

The ADE7858AACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.