Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7854AACPZ-RL
ADE7854AACPZ-RL
Extended
* Images are for reference only
ADE7854AACPZ-RL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7854AACPZ-RL
JLCPCB Part #
C654539
Package
WFQFN-40
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 1000:1 16.384MHz 2.97V~3.63V 20mA 2kHz 3 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C WFQFN-40 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageWFQFN-40
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range1000:1
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7854AACPZ-RL
ADE7854AACPZ-RL

* Images are for reference only

ADE7854AACPZ-RL

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7854AACPZ-RL
JLCPCB Part #
C654539
Package
WFQFN-40
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 1000:1 16.384MHz 2.97V~3.63V 20mA 2kHz 3 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C WFQFN-40 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7854AACPZ-RL

* Images are for reference only

ADE7854AACPZ-RL
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7854AACPZ-RL
JLCPCB Part #
C654539
Package
WFQFN-40
Description
-40℃~+85℃ 0.1%、0.2% 1.2V 1000:1 16.384MHz 2.97V~3.63V 20mA 2kHz 3 5ppm/℃ Polyphase Energy Metering IC Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source SPI、I2C WFQFN-40 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7854AACPZ-RL Specifications

ADE7854AACPZ-RL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageWFQFN-40
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply2.97V~3.63V
Tolerance0.1%、0.2%
-3db Bandwidth2kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply20mA
Dynamic Range1000:1
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7854AACPZ-RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7854AACPZ-RL Documents

ADE7854AACPZ-RL datasheets or manufacturer documentation.

Datasheet: ADE7854AACPZ-RL Datasheet (PDF)

ADE7854AACPZ-RL Schematic Symbol & PCB Footprint

The ADE7854AACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.