Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7759ARSZ
ADE7759ARSZ
Extended
* Images are for reference only
ADE7759ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE7759ARSZ
JLCPCB Part #
C654533
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1000:1 2 25mW 3mA 4.75V~5.25V Pulse output、Interrupt control、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-20-208mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Clock Frequency3.579545MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.4V
Tolerance0.1%
Current - Supply3mA
Dynamic Range1000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Voltage Reference Drift20ppm/℃
Pd - Power Dissipation25mW
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. ADE7759ARSZ
ADE7759ARSZ

* Images are for reference only

ADE7759ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7759ARSZ
JLCPCB Part #
C654533
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1000:1 2 25mW 3mA 4.75V~5.25V Pulse output、Interrupt control、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-20-208mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7759ARSZ

* Images are for reference only

ADE7759ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE7759ARSZ
JLCPCB Part #
C654533
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1000:1 2 25mW 3mA 4.75V~5.25V Pulse output、Interrupt control、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-20-208mil Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE7759ARSZ Specifications

ADE7759ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Clock Frequency3.579545MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.4V
Tolerance0.1%
Current - Supply3mA
Dynamic Range1000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Voltage Reference Drift20ppm/℃
Pd - Power Dissipation25mW
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7759ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE7759ARSZ Documents

ADE7759ARSZ datasheets or manufacturer documentation.

Datasheet: ADE7759ARSZ Datasheet (PDF)

ADE7759ARSZ Schematic Symbol & PCB Footprint

The ADE7759ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.