


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.5uA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 13mA | |
| Features | ESD Protection、Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 24uA | |
| Propagation Delay Time | 310ps | |
| Output Mode | ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADCMP565BPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.5uA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 13mA | |
| Features | ESD Protection、Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 24uA | |
| Propagation Delay Time | 310ps | |
| Output Mode | ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADCMP565BPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADCMP565BPZ datasheets or manufacturer documentation.
Datasheet: ADCMP565BPZ Datasheet (PDF)
The ADCMP565BPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.