


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Drain | |
| Single Supply | 2V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 10.3mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 92nA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 4nA | |
| Propagation Delay Time | 23us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADCMP380-2ACBZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Drain | |
| Single Supply | 2V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 10.3mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 92nA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 4nA | |
| Propagation Delay Time | 23us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADCMP380-2ACBZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADCMP380-2ACBZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADCMP380-2ACBZ-RL7 Datasheet (PDF)
The ADCMP380-2ACBZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.