Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADBF608WCBCZ502RL
ADBF608WCBCZ502RL
Extended
* Images are for reference only
ADBF608WCBCZ502RL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADBF608WCBCZ502RL
JLCPCB Part #
C654460
Package
CSPBGA-349(19x19)
Description
-40℃~+105℃ CSPBGA-349(19x19) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageCSPBGA-349(19x19)
Clock Rate500MHz
Operating Temperature-40℃~+105℃
Type双核
Non-Volatile MemoryROM (64kB)
Voltage - Core1.25V
Voltage - I/O1.8V、3.3V
communication interfaceEBI/EMI、SPORT、UART/USART、Ethernet、I2C、USB OTG、CAN、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADBF608WCBCZ502RL
ADBF608WCBCZ502RL

* Images are for reference only

ADBF608WCBCZ502RL

Extended
Manufacturer

Analog Devices

MFR.Part #
ADBF608WCBCZ502RL
JLCPCB Part #
C654460
Package
CSPBGA-349(19x19)
Description
-40℃~+105℃ CSPBGA-349(19x19) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBF608WCBCZ502RL

* Images are for reference only

ADBF608WCBCZ502RL
Extended
Manufacturer

Analog Devices

MFR.Part #
ADBF608WCBCZ502RL
JLCPCB Part #
C654460
Package
CSPBGA-349(19x19)
Description
-40℃~+105℃ CSPBGA-349(19x19) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBF608WCBCZ502RL Specifications

ADBF608WCBCZ502RL technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageCSPBGA-349(19x19)
Clock Rate500MHz
Operating Temperature-40℃~+105℃
Type双核
Non-Volatile MemoryROM (64kB)
Voltage - Core1.25V
Voltage - I/O1.8V、3.3V
communication interfaceEBI/EMI、SPORT、UART/USART、Ethernet、I2C、USB OTG、CAN、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADBF608WCBCZ502RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADBF608WCBCZ502RL Documents

ADBF608WCBCZ502RL datasheets or manufacturer documentation.

Datasheet: ADBF608WCBCZ502RL Datasheet (PDF)

ADBF608WCBCZ502RL Schematic Symbol & PCB Footprint

The ADBF608WCBCZ502RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.