


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | WFQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Sample Rate Converter | |
| Voltage - Supply | 1.1V~1.98V、1.7V~3.63V | |
| Sampling Rate | 4kHz~192kHz | |
| Features | Multi-channel audio | |
| Interface | I2S、TDM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAU7118ACPZRL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | WFQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Sample Rate Converter | |
| Voltage - Supply | 1.1V~1.98V、1.7V~3.63V | |
| Sampling Rate | 4kHz~192kHz | |
| Features | Multi-channel audio | |
| Interface | I2S、TDM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAU7118ACPZRL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADAU7118ACPZRL7 datasheets or manufacturer documentation.
Datasheet: ADAU7118ACPZRL7 Datasheet (PDF)
The ADAU7118ACPZRL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.