
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Update Rate | 192kHz | |
| Number of Channels | 12 | |
| Voltage - Supply | 2.5V~3.3V | |
| Quiescent Current (Iq) | 4uA | |
| Settling Time | 521us | |
| Resolution (Bits) | 24 | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAU1962AWBSTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Update Rate | 192kHz | |
| Number of Channels | 12 | |
| Voltage - Supply | 2.5V~3.3V | |
| Quiescent Current (Iq) | 4uA | |
| Settling Time | 521us | |
| Resolution (Bits) | 24 | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAU1962AWBSTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADAU1962AWBSTZ datasheets or manufacturer documentation.
Datasheet: ADAU1962AWBSTZ Datasheet (PDF)
The ADAU1962AWBSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.