Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADAU1463WBCPZ150
ADAU1463WBCPZ150 - 1
ADAU1463WBCPZ150 - 2
ADAU1463WBCPZ150 - 3
Extended1/3
* Images are for reference only
ADAU1463WBCPZ150
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAU1463WBCPZ150
JLCPCB Part #
C654409
Package
LFCSP-88(12x12)
Description
LFCSP-88(12x12) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLFCSP-88(12x12)
Clock Rate147.456MHz
Operating Temperature-40℃~+105℃
TypeSigma
Non-Volatile MemoryROM (64kB)
On-chip RAM192KB
Voltage - Core1.2V
Voltage - I/O3.3V
communication interfaceI2C、SPI
FeaturesIntegrated ADC interface、High-speed peripheral interface、Parallel data channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADAU1463WBCPZ150
ADAU1463WBCPZ150

* Images are for reference only

ADAU1463WBCPZ150

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAU1463WBCPZ150
JLCPCB Part #
C654409
Package
LFCSP-88(12x12)
Description
LFCSP-88(12x12) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAU1463WBCPZ150

* Images are for reference only

ADAU1463WBCPZ150
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAU1463WBCPZ150
JLCPCB Part #
C654409
Package
LFCSP-88(12x12)
Description
LFCSP-88(12x12) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAU1463WBCPZ150 Specifications

ADAU1463WBCPZ150 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLFCSP-88(12x12)
Clock Rate147.456MHz
Operating Temperature-40℃~+105℃
TypeSigma
Non-Volatile MemoryROM (64kB)
On-chip RAM192KB
Voltage - Core1.2V
Voltage - I/O3.3V
communication interfaceI2C、SPI
FeaturesIntegrated ADC interface、High-speed peripheral interface、Parallel data channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAU1463WBCPZ150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAU1463WBCPZ150 Documents

ADAU1463WBCPZ150 datasheets or manufacturer documentation.

Datasheet: ADAU1463WBCPZ150 Datasheet (PDF)

ADAU1463WBCPZ150 Schematic Symbol & PCB Footprint

The ADAU1463WBCPZ150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.