Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAS3022BSTZ
ADAS3022BSTZ
Extended
* Images are for reference only
ADAS3022BSTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAS3022BSTZ
JLCPCB Part #
C654377
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 0.6LSB 1.8V~5V 100uA 16 1MHz 8 91.5dB Built-in Built-in temperature sensor、Multiplexers、Bipolar input SAR SPI Support Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio91.5dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V~5V
Quiescent Current (Iq)100uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAS3022BSTZ
ADAS3022BSTZ

* Images are for reference only

ADAS3022BSTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAS3022BSTZ
JLCPCB Part #
C654377
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 0.6LSB 1.8V~5V 100uA 16 1MHz 8 91.5dB Built-in Built-in temperature sensor、Multiplexers、Bipolar input SAR SPI Support Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAS3022BSTZ

* Images are for reference only

ADAS3022BSTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAS3022BSTZ
JLCPCB Part #
C654377
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 0.6LSB 1.8V~5V 100uA 16 1MHz 8 91.5dB Built-in Built-in temperature sensor、Multiplexers、Bipolar input SAR SPI Support Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAS3022BSTZ Specifications

ADAS3022BSTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio91.5dB
Integral non - linearity0.6LSB
Voltage - Supply1.8V~5V
Quiescent Current (Iq)100uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAS3022BSTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAS3022BSTZ Documents

ADAS3022BSTZ datasheets or manufacturer documentation.

Datasheet: ADAS3022BSTZ Datasheet (PDF)

ADAS3022BSTZ Schematic Symbol & PCB Footprint

The ADAS3022BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.