Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADAS1000BSTZ
ADAS1000BSTZ
Extended
* Images are for reference only
ADAS1000BSTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAS1000BSTZ
JLCPCB Part #
C654374
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V 100dB 24 3.15V~5.5V 785uA 8.192MHz Programmable gain、Fault detection SPI LQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Clock Frequency8.192MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.8V
S/N Ratio100dB
Voltage - Supply3.15V~5.5V
Resolution(Bits)24
Quiescent Current (Iq)785uA
FeaturesProgrammable gain、Fault detection
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADAS1000BSTZ
ADAS1000BSTZ

* Images are for reference only

ADAS1000BSTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAS1000BSTZ
JLCPCB Part #
C654374
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V 100dB 24 3.15V~5.5V 785uA 8.192MHz Programmable gain、Fault detection SPI LQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAS1000BSTZ

* Images are for reference only

ADAS1000BSTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAS1000BSTZ
JLCPCB Part #
C654374
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V 100dB 24 3.15V~5.5V 785uA 8.192MHz Programmable gain、Fault detection SPI LQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAS1000BSTZ Specifications

ADAS1000BSTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Clock Frequency8.192MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.8V
S/N Ratio100dB
Voltage - Supply3.15V~5.5V
Resolution(Bits)24
Quiescent Current (Iq)785uA
FeaturesProgrammable gain、Fault detection
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAS1000BSTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAS1000BSTZ Documents

ADAS1000BSTZ datasheets or manufacturer documentation.

Datasheet: ADAS1000BSTZ Datasheet (PDF)

ADAS1000BSTZ Schematic Symbol & PCB Footprint

The ADAS1000BSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.