
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LGA-24(4x5) | |
| Operating Temperature | -55℃~+125℃ | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 91.5dB | |
| Voltage - Supply | 3.5V~10V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Input buffer、Multi-chip synchronization | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAQ7988BCCZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LGA-24(4x5) | |
| Operating Temperature | -55℃~+125℃ | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 91.5dB | |
| Voltage - Supply | 3.5V~10V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Input buffer、Multi-chip synchronization | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAQ7988BCCZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADAQ7988BCCZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADAQ7988BCCZ-RL7 Datasheet (PDF)
The ADAQ7988BCCZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.