Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ7980BCCZ
ADAQ7980BCCZ - 1
ADAQ7980BCCZ - 2
ADAQ7980BCCZ - 3
Extended1/3
* Images are for reference only
ADAQ7980BCCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADAQ7980BCCZ
JLCPCB Part #
C654353
Package
LGA-24(4x5)
Description
-55℃~+125℃ 1 103uA 16 1MHz 200mV~2.5V、3.5V~10V、6.3V~7.7V 91.5dB Built-in Multi-chip synchronization、Over temperature protection、Bipolar power supply SAR SPI Support Yes LGA-24(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLGA-24(4x5)
Operating Temperature-55℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio91.5dB
Voltage - Supply200mV~2.5V、3.5V~10V、6.3V~7.7V
Quiescent Current (Iq)103uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMulti-chip synchronization、Over temperature protection、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADAQ7980BCCZ
ADAQ7980BCCZ

* Images are for reference only

ADAQ7980BCCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ7980BCCZ
JLCPCB Part #
C654353
Package
LGA-24(4x5)
Description
-55℃~+125℃ 1 103uA 16 1MHz 200mV~2.5V、3.5V~10V、6.3V~7.7V 91.5dB Built-in Multi-chip synchronization、Over temperature protection、Bipolar power supply SAR SPI Support Yes LGA-24(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ7980BCCZ

* Images are for reference only

ADAQ7980BCCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADAQ7980BCCZ
JLCPCB Part #
C654353
Package
LGA-24(4x5)
Description
-55℃~+125℃ 1 103uA 16 1MHz 200mV~2.5V、3.5V~10V、6.3V~7.7V 91.5dB Built-in Multi-chip synchronization、Over temperature protection、Bipolar power supply SAR SPI Support Yes LGA-24(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADAQ7980BCCZ Specifications

ADAQ7980BCCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLGA-24(4x5)
Operating Temperature-55℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio91.5dB
Voltage - Supply200mV~2.5V、3.5V~10V、6.3V~7.7V
Quiescent Current (Iq)103uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMulti-chip synchronization、Over temperature protection、Bipolar power supply
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAQ7980BCCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADAQ7980BCCZ Documents

ADAQ7980BCCZ datasheets or manufacturer documentation.

Datasheet: ADAQ7980BCCZ Datasheet (PDF)

ADAQ7980BCCZ Schematic Symbol & PCB Footprint

The ADAQ7980BCCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.