
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Common Mode Rejection Ratio(CMRR) | -49dB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 10.1mA | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 114mA | |
| Input Offset Voltage Drift(Vos TC) | 3.7uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 10.1mA | |
| Slew Rate | 2900V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4950-2YCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Common Mode Rejection Ratio(CMRR) | -49dB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 10.1mA | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 114mA | |
| Input Offset Voltage Drift(Vos TC) | 3.7uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 10.1mA | |
| Slew Rate | 2900V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4950-2YCPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4950-2YCPZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4950-2YCPZ-RL Datasheet (PDF)
The ADA4950-2YCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.