
- Manufacturer
- MFR.Part #
- ADA4930-2YCPZ-RL
- JLCPCB Part #
- C654328
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+105℃ -83dB 0.1uA 1.2nV/√Hz@100kHz 1.35GHz 2 2.75uV/℃ 24uA 30mA 3400V/us 34mA 500uV 5V 5V 6ns 74dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output LFCSP-24(4x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 34mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.75uV/℃ | |
| Single Supply | 5V | |
| Gain Bandwidth Product | 1.35GHz | |
| Slew Rate | 3400V/us | |
| Power Supply Rejection Ratio (PSRR) | 74dB | |
| Common Mode Rejection Ratio(CMRR) | -83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Noise density(eN) | 1.2nV/√Hz@100kHz | |
| Settling time | 6ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 24uA |

* Images are for reference only
ADA4930-2YCPZ-RL
Extended- Manufacturer
- MFR.Part #
- ADA4930-2YCPZ-RL
- JLCPCB Part #
- C654328
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+105℃ -83dB 0.1uA 1.2nV/√Hz@100kHz 1.35GHz 2 2.75uV/℃ 24uA 30mA 3400V/us 34mA 500uV 5V 5V 6ns 74dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output LFCSP-24(4x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADA4930-2YCPZ-RL
- JLCPCB Part #
- C654328
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+105℃ -83dB 0.1uA 1.2nV/√Hz@100kHz 1.35GHz 2 2.75uV/℃ 24uA 30mA 3400V/us 34mA 500uV 5V 5V 6ns 74dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output LFCSP-24(4x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4930-2YCPZ-RL Specifications
ADA4930-2YCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 34mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.75uV/℃ | |
| Single Supply | 5V | |
| Gain Bandwidth Product | 1.35GHz | |
| Slew Rate | 3400V/us | |
| Power Supply Rejection Ratio (PSRR) | 74dB | |
| Common Mode Rejection Ratio(CMRR) | -83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Noise density(eN) | 1.2nV/√Hz@100kHz | |
| Settling time | 6ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 24uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4930-2YCPZ-RL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4930-2YCPZ-RL Documents
ADA4930-2YCPZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4930-2YCPZ-RL Datasheet (PDF)
ADA4930-2YCPZ-RL Schematic Symbol & PCB Footprint
The ADA4930-2YCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.