
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 20mA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.6uA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 4.5V~11V | |
| Slew Rate | 5000V/us | |
| Power Supply Rejection Ratio (PSRR) | 89dB | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Noise density(eN) | 1.4nV/√Hz@100kHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 500nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4927-1YCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 20mA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.6uA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 4.5V~11V | |
| Slew Rate | 5000V/us | |
| Power Supply Rejection Ratio (PSRR) | 89dB | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Noise density(eN) | 1.4nV/√Hz@100kHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 500nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4927-1YCPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4927-1YCPZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4927-1YCPZ-RL Datasheet (PDF)
The ADA4927-1YCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.