


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 6.8mA | |
| Output Type | Single-Ended | |
| Output Current | 294mA | |
| Single Supply | 2.9V~5.5V | |
| Slew Rate | 250V/us | |
| Power Supply Rejection Ratio (PSRR) | 53dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Settling time | 25ns | |
| Noise density(eN) | 28nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion、Overvoltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4830-2WBCPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 6.8mA | |
| Output Type | Single-Ended | |
| Output Current | 294mA | |
| Single Supply | 2.9V~5.5V | |
| Slew Rate | 250V/us | |
| Power Supply Rejection Ratio (PSRR) | 53dB | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Settling time | 25ns | |
| Noise density(eN) | 28nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion、Overvoltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4830-2WBCPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4830-2WBCPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4830-2WBCPZ-R7 Datasheet (PDF)
The ADA4830-2WBCPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.