
- Manufacturer
- MFR.Part #
- CVSS-945-100.000
- JLCPCB Part #
- C6542255
- Package
- SMD-4P,14.2x9.1mm
- Description
- 0℃~+70℃ 100MHz 30mA 5V Sine Wave SMD-4P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Crystek Corporation | |
| Package | SMD-4P,14.2x9.1mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Sine Wave | |
| Voltage - Supply | 5V | |
| Frequency | 100MHz | |
| Current - Supply | 30mA |

* Images are for reference only
CVSS-945-100.000
Extended- Manufacturer
- MFR.Part #
- CVSS-945-100.000
- JLCPCB Part #
- C6542255
- Package
- SMD-4P,14.2x9.1mm
- Description
- 0℃~+70℃ 100MHz 30mA 5V Sine Wave SMD-4P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CVSS-945-100.000
- JLCPCB Part #
- C6542255
- Package
- SMD-4P,14.2x9.1mm
- Description
- 0℃~+70℃ 100MHz 30mA 5V Sine Wave SMD-4P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CVSS-945-100.000 Specifications
CVSS-945-100.000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Crystek Corporation | |
| Package | SMD-4P,14.2x9.1mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Sine Wave | |
| Voltage - Supply | 5V | |
| Frequency | 100MHz | |
| Current - Supply | 30mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CVSS-945-100.000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CVSS-945-100.000 Schematic Symbol & PCB Footprint
The CVSS-945-100.000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.