Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ADA4665-2ARMZ
ADA4665-2ARMZ
Extended
* Images are for reference only
ADA4665-2ARMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADA4665-2ARMZ
JLCPCB Part #
C654203
Package
MSOP-8
Description
-40℃~+125℃ -8V~-2.5V、2.5V~8V 0.1pA 1V/us 1pA 2 290uA 30mA 32nV/√Hz@1kHz 3uV/℃ 5V~16V 75dB 9mV Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)0.1pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)3uV/℃
Slew Rate1V/us
Single supply5V~16V
Common Mode Rejection Ratio(CMRR)75dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density32nV/√Hz@1kHz
Quiescent Current290uA
FeaturesBuilt-in compensation
Ib - Input Bias Current1pA
Dual Supply-8V~-2.5V、2.5V~8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ADA4665-2ARMZ
ADA4665-2ARMZ

* Images are for reference only

ADA4665-2ARMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADA4665-2ARMZ
JLCPCB Part #
C654203
Package
MSOP-8
Description
-40℃~+125℃ -8V~-2.5V、2.5V~8V 0.1pA 1V/us 1pA 2 290uA 30mA 32nV/√Hz@1kHz 3uV/℃ 5V~16V 75dB 9mV Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADA4665-2ARMZ

* Images are for reference only

ADA4665-2ARMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADA4665-2ARMZ
JLCPCB Part #
C654203
Package
MSOP-8
Description
-40℃~+125℃ -8V~-2.5V、2.5V~8V 0.1pA 1V/us 1pA 2 290uA 30mA 32nV/√Hz@1kHz 3uV/℃ 5V~16V 75dB 9mV Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADA4665-2ARMZ Specifications

ADA4665-2ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)0.1pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)3uV/℃
Slew Rate1V/us
Single supply5V~16V
Common Mode Rejection Ratio(CMRR)75dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density32nV/√Hz@1kHz
Quiescent Current290uA
FeaturesBuilt-in compensation
Ib - Input Bias Current1pA
Dual Supply-8V~-2.5V、2.5V~8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4665-2ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADA4665-2ARMZ Documents

ADA4665-2ARMZ datasheets or manufacturer documentation.

Datasheet: ADA4665-2ARMZ Datasheet (PDF)

ADA4665-2ARMZ Schematic Symbol & PCB Footprint

The ADA4665-2ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.