
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 20mA | |
| Noise density(eN) | 12.5nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Rail To Rail | Rail-to-rail output | |
| Features | EMI filtering/RF suppression、Enable/shutdown function | |
| Single Supply | 5V~30V | |
| Slew Rate | 23V/us | |
| Ib - Input Bias Current | 2pA | |
| Gain Bandwidth Product | 8MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4622-1ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 20mA | |
| Noise density(eN) | 12.5nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Rail To Rail | Rail-to-rail output | |
| Features | EMI filtering/RF suppression、Enable/shutdown function | |
| Single Supply | 5V~30V | |
| Slew Rate | 23V/us | |
| Ib - Input Bias Current | 2pA | |
| Gain Bandwidth Product | 8MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4622-1ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4622-1ARZ datasheets or manufacturer documentation.
Datasheet: ADA4622-1ARZ Datasheet (PDF)
The ADA4622-1ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.