
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Common Mode Rejection Ratio (CMRR) | -55dB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 10MHz | |
| Filter Order | 5 | |
| Number of Channels | 1 | |
| Current - Output | 60mA | |
| Quiescent Current | 13.2mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection、Overvoltage protection | |
| Single Supply | 2.6V~3.6V | |
| Differential Gain | 0.5% | |
| Ib - Input Bias Current | 30pA | |
| Differential Phase | 1.7deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4433-1BCPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Common Mode Rejection Ratio (CMRR) | -55dB | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 10MHz | |
| Filter Order | 5 | |
| Number of Channels | 1 | |
| Current - Output | 60mA | |
| Quiescent Current | 13.2mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection、Overvoltage protection | |
| Single Supply | 2.6V~3.6V | |
| Differential Gain | 0.5% | |
| Ib - Input Bias Current | 30pA | |
| Differential Phase | 1.7deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4433-1BCPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4433-1BCPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4433-1BCPZ-R7 Datasheet (PDF)
The ADA4433-1BCPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.