


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 10.5MHz | |
| Filter Order | 5 | |
| Number of Channels | 1 | |
| Current - Output | 50mA | |
| Quiescent Current | 7600000nA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection、Overvoltage protection | |
| Single Supply | 2.6V~3.6V | |
| Differential Gain | 0.38% | |
| Ib - Input Bias Current | 7.6mA | |
| Differential Phase | 0.69deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4432-1BRJZ-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 10.5MHz | |
| Filter Order | 5 | |
| Number of Channels | 1 | |
| Current - Output | 50mA | |
| Quiescent Current | 7600000nA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD protection、Overvoltage protection | |
| Single Supply | 2.6V~3.6V | |
| Differential Gain | 0.38% | |
| Ib - Input Bias Current | 7.6mA | |
| Differential Phase | 0.69deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4432-1BRJZ-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4432-1BRJZ-R2 datasheets or manufacturer documentation.
Datasheet: ADA4432-1BRJZ-R2 Datasheet (PDF)
The ADA4432-1BRJZ-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.