
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-WD(3x3) | |
| -3dB Bandwidth | 10.5MHz | |
| Number of Channels | 1 | |
| Current - Output | 37mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD Protection、Overvoltage Protection | |
| Ib - Input Bias Current | 7.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4432-1BCPZ-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-WD(3x3) | |
| -3dB Bandwidth | 10.5MHz | |
| Number of Channels | 1 | |
| Current - Output | 37mA | |
| Features | Enable/shutdown function、Anti-aliasing / reconstruction filter、ESD Protection、Overvoltage Protection | |
| Ib - Input Bias Current | 7.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4432-1BCPZ-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4432-1BCPZ-R2 datasheets or manufacturer documentation.
Datasheet: ADA4432-1BCPZ-R2 Datasheet (PDF)
The ADA4432-1BCPZ-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.