


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~12V | |
| Resolution(Bits) | 24 | |
| Quiescent Current (Iq) | 8.5mA | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 1 | |
| Interface | SPI、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4350ARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~12V | |
| Resolution(Bits) | 24 | |
| Quiescent Current (Iq) | 8.5mA | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 1 | |
| Interface | SPI、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4350ARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4350ARUZ datasheets or manufacturer documentation.
Datasheet: ADA4350ARUZ Datasheet (PDF)
The ADA4350ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.