
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 25nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1.75uV/℃ | |
| Slew Rate | 4.6V/us | |
| Gain Bandwidth Product | 15.9MHz | |
| Single supply | 3V~30V | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Quiescent Current | 625uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -15V~-1.5V、1.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4084-2ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 25nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1.75uV/℃ | |
| Slew Rate | 4.6V/us | |
| Gain Bandwidth Product | 15.9MHz | |
| Single supply | 3V~30V | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Quiescent Current | 625uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -15V~-1.5V、1.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4084-2ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4084-2ACPZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4084-2ACPZ-RL Datasheet (PDF)
The ADA4084-2ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.