
- Manufacturer
- MFR.Part #
- DIP-1C12
- JLCPCB Part #
- C6540063
- Package
- Plugin
- Description
- -20℃~+85℃ 1.5ms 100V@DC、100V@AC 12V 200mA 2ms One set changeover: 1C (SPDT - changeover) 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 1.5ms | |
| Switching Current(Max) | 200mA | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Switching Voltage(Max) | 100V@DC、100V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
DIP-1C12
Extended- Manufacturer
- MFR.Part #
- DIP-1C12
- JLCPCB Part #
- C6540063
- Package
- Plugin
- Description
- -20℃~+85℃ 1.5ms 100V@DC、100V@AC 12V 200mA 2ms One set changeover: 1C (SPDT - changeover) 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DIP-1C12
- JLCPCB Part #
- C6540063
- Package
- Plugin
- Description
- -20℃~+85℃ 1.5ms 100V@DC、100V@AC 12V 200mA 2ms One set changeover: 1C (SPDT - changeover) 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIP-1C12 Specifications
DIP-1C12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 1.5ms | |
| Switching Current(Max) | 200mA | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Switching Voltage(Max) | 100V@DC、100V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIP-1C12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DIP-1C12 Documents
DIP-1C12 datasheets or manufacturer documentation.
Datasheet: DIP-1C12 Datasheet (PDF)
DIP-1C12 Schematic Symbol & PCB Footprint
The DIP-1C12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.