
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Current | 22mA | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Gain Bandwidth Product | 3.6MHz | |
| Ib - Input Bias Current | 400pA | |
| Slew Rate | 1.2V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4077-1ARZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Current | 22mA | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Gain Bandwidth Product | 3.6MHz | |
| Ib - Input Bias Current | 400pA | |
| Slew Rate | 1.2V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4077-1ARZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4077-1ARZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4077-1ARZ-RL Datasheet (PDF)
The ADA4077-1ARZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.